
CA11362_IRIS | |
|---|---|
DigiKey Part Number | 711-2007-ND |
Manufacturer | |
Manufacturer Product Number | CA11362_IRIS |
Description | LENS ASSY RND ADHESIVE TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Adhesive Tape |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 38mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 5,43333 € | 228,20 € |
| Unit Price without VAT: | 5,43333 € |
|---|---|
| Unit Price with VAT: | 6,46566 € |

