
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 16.1mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Wide |
Part Status Obsolete | Viewing Angle 36° ~ 40° |
Type Lens With Holder | For Use With/Related Manufacturer Cree, Nichia, OPTGAN |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive Tape |


