
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 22.20mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul | |
Viewing Angle | 33° ~ 70° | |
Mounting Type | Adhesive, Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,26300 € | 22,63 € |
| 112 | 1,75696 € | 196,78 € |
| 560 | 1,54864 € | 867,24 € |
| 1.008 | 1,49047 € | 1.502,39 € |
| 2.016 | 1,43164 € | 2.886,19 € |
| 5.040 | 1,36758 € | 6.892,60 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |











