
Category | Lens Style Round with Domed Top |
Manufacturer Ledil | Lens Size 12.2mm Dia |
Series | Lens Transparency Clear |
Packaging Bulk | Viewing Angle 146° |
Part Status Active | For Use With/Related Manufacturer Osram |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape, Screw |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,65500 € | 26,55 € |
| 240 | 1,95129 € | 468,31 € |
| 720 | 1,80753 € | 1.301,42 € |
| 1.200 | 1,75256 € | 2.103,07 € |
| 2.160 | 1,69715 € | 3.665,84 € |
| 5.040 | 1,62994 € | 8.214,90 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

