
CA10324_ROCKET-SS | |
|---|---|
DigiKey Part Number | 711-1053-ND |
Manufacturer | |
Manufacturer Product Number | CA10324_ROCKET-SS |
Description | LENS CLR 8DEG SPOT ADHESIVE TAPE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 8° Spot Adhesive Tape |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 26mm Dia |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Spot |
Part Status Obsolete | Viewing Angle 8° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive Tape |

