Lens Amber Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C19682_AMBER-16-SCL

DigiKey Part Number
711-C19682_AMBER-16-SCL-ND
Manufacturer
Manufacturer Product Number
C19682_AMBER-16-SCL
Description
MULTI-LENSSQUARE16 POS49.5MM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Amber Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
16
Manufacturer
Ledil
Lens Style
Square with Multiple Top
Series
Lens Size
49.5mm x 49.5mm
Packaging
Tray
For Use With/Related Manufacturer
General Purpose
Part Status
Active
Material
Acrylic
Type
Lens
Mounting Type
Screw
Color
Amber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,76000 €3,76 €
102,77800 €27,78 €
1602,11206 €337,93 €
6401,91106 €1.223,08 €
1.1201,84707 €2.068,72 €
2.0801,78564 €3.714,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €