
C19208_AMBER-8-HB-M | |
|---|---|
DigiKey Part Number | 711-C19208_AMBER-8-HB-M-ND |
Manufacturer | |
Manufacturer Product Number | C19208_AMBER-8-HB-M |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Amber 60° Wide Snap-In |
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Wide |
Part Status Active | Viewing Angle 60° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Cree |
Color Amber | Material Acrylic |
Number of LEDs 8 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,01475 € | 322,36 € |
| Unit Price without VAT: | 2,01475 € |
|---|---|
| Unit Price with VAT: | 2,39755 € |

