
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 57° |
Part Status Active | For Use With/Related Manufacturer Osram |
Type Lens | Material Acrylic |
Color Amber | Mounting Type Adhesive, Screw |
Number of LEDs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,75600 € | 27,56 € |
| 160 | 2,09531 € | 335,25 € |
| 640 | 1,89591 € | 1.213,38 € |
| 1.120 | 1,83241 € | 2.052,30 € |
| 2.080 | 1,77147 € | 3.684,66 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

