Lens Asymmetrical Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C19003_AMBER-2X2-T3

DigiKey Part Number
711-C19003_AMBER-2X2-T3-ND
Manufacturer
Manufacturer Product Number
C19003_AMBER-2X2-T3
Description
AMBER-2X2-T3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Asymmetrical Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
-
Number of LEDs
4
Lens Style
Square with Multiple Top
Lens Size
50mm x 50mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive, Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,78000 €3,78 €
102,79100 €27,91 €
1602,12169 €339,47 €
6401,91977 €1.228,65 €
1.1201,85547 €2.078,13 €
2.0801,79377 €3.731,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €