
C18894_ADELY-50-WW | |
|---|---|
DigiKey Part Number | 711-C18894_ADELY-50-WW-ND |
Manufacturer | |
Manufacturer Product Number | C18894_ADELY-50-WW |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 42° Medium Round, 49.6mm Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 49.6mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Citizen | |
Viewing Angle | 42° | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,45483 € | 147,29 € |
| Unit Price without VAT: | 2,45483 € |
|---|---|
| Unit Price with VAT: | 2,92125 € |

