
C18892_ADELY-50-M | |
|---|---|
DigiKey Part Number | 711-C18892_ADELY-50-M-ND |
Manufacturer | |
Manufacturer Product Number | C18892_ADELY-50-M |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 22°, 23° Spot Round, 49.6mm Socket |
Category | Style/Size Round, 49.6mm |
Manufacturer Ledil | Optical Pattern Spot |
Series | For Use With/Related Manufacturer Bridgelux, Citizen |
Packaging Box | Viewing Angle 22°, 23° |
Part Status Active | Mounting Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,39250 € | 191,40 € |
| Unit Price without VAT: | 2,39250 € |
|---|---|
| Unit Price with VAT: | 2,84708 € |

