
C18604_AMBER-2X2-ME | |
|---|---|
DigiKey Part Number | 711-C18604_AMBER-2X2-ME-ND |
Manufacturer | |
Manufacturer Product Number | C18604_AMBER-2X2-ME |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Amber Asymmetrical Snap-In |
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul |
Type Lens Only, Holder Required | Material Acrylic |
Color Amber | Mounting Type Snap-In |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,01475 € | 322,36 € |
| Unit Price without VAT: | 2,01475 € |
|---|---|
| Unit Price with VAT: | 2,39755 € |

