
C18513_AMBER-2X2-T1 | |
|---|---|
DigiKey Part Number | 711-C18513_AMBER-2X2-T1-ND |
Manufacturer | |
Manufacturer Product Number | C18513_AMBER-2X2-T1 |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Amber Asymmetrical Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Amber | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | Clear | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Philips, Seoul | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,04013 € | 326,42 € |
| Unit Price without VAT: | 2,04013 € |
|---|---|
| Unit Price with VAT: | 2,42775 € |

