
C18491_AMY-35-O | |
|---|---|
DigiKey Part Number | 711-C18491_AMY-35-O-ND |
Manufacturer | |
Manufacturer Product Number | C18491_AMY-35-O |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 56° ~ 58° Medium Snap-In |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 35mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 56° ~ 58° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Bridgelux, Citizen |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,02348 € | 135,10 € |
| Unit Price without VAT: | 1,02348 € |
|---|---|
| Unit Price with VAT: | 1,21794 € |

