Lens With Holder Asymmetrical Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18444_AMY-70-WAS

DigiKey Part Number
711-C18444_AMY-70-WAS-ND
Manufacturer
Manufacturer Product Number
C18444_AMY-70-WAS
Description
SINGLE LENSROUND1 POS69.9MM (D)1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Asymmetrical Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
69.9mm Dia
Series
Optical Pattern
Asymmetrical
Packaging
Tray
For Use With/Related Manufacturer
Samsung
Part Status
Active
Material
Acrylic
Type
Lens With Holder
Mounting Type
Socket
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,70000 €5,70 €
154,11267 €61,69 €
1053,45067 €362,32 €
5103,09829 €1.580,13 €
1.0052,98357 €2.998,49 €
2.0102,88429 €5.797,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,70000 €
Unit Price with VAT:6,78300 €