Image for C18437_STRADELLA-8-HV-ME3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18437_STRADELLA-8-HV-ME3

DigiKey Part Number
711-C18437_STRADELLA-8-HV-ME3-ND
Manufacturer
Manufacturer Product Number
C18437_STRADELLA-8-HV-ME3
Description
MULTI-LENSRECTANG8 POS49.5MM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
8
Manufacturer
Ledil
Lens Style
Square with Multiple Top
Series
Lens Size
49.5mm x 49.5mm
Packaging
Tray
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul
Part Status
Active
Material
Acrylic
Type
Lens
Mounting Type
Screw
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1601,78113 €284,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78113 €
Unit Price with VAT:2,11954 €