
C18429_ADELIA-75-W | |
|---|---|
DigiKey Part Number | 711-C18429_ADELIA-75-W-ND |
Manufacturer | |
Manufacturer Product Number | C18429_ADELIA-75-W |
Description | REFLECTORROUND1 POS74.7MM (D)42. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 30.2°, 36.2°, 40° Medium Round, 62.13mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 62.13mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Samsung | |
Viewing Angle | 30.2°, 36.2°, 40° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 70 | 3,44343 € | 241,04 € |
| 140 | 3,26093 € | 456,53 € |
| 560 | 2,97534 € | 1.666,19 € |
| 1.050 | 2,87409 € | 3.017,79 € |
| 2.030 | 2,78324 € | 5.649,98 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |





