
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,90543 € | 406,76 € |
| Unit Price without VAT: | 2,90543 € |
|---|---|
| Unit Price with VAT: | 3,45746 € |

