
C18138_EMERALD-FS-PC | |
|---|---|
DigiKey Part Number | 711-C18138_EMERALD-FS-PC-ND |
Manufacturer | |
Manufacturer Product Number | C18138_EMERALD-FS-PC |
Description | LENS CLEAR ASYMMETRICAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Asymmetrical |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Round with Domed Top |
Packaging Tray | Lens Size 21.6mm Dia |
Part Status Active | Optical Pattern Asymmetrical |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Cree, Lumileds, Osram |
Color Clear | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,02000 € | 20,20 € |
| 144 | 1,52389 € | 219,44 € |
| 576 | 1,36536 € | 786,45 € |
| 1.008 | 1,31485 € | 1.325,37 € |
| 2.016 | 1,26101 € | 2.542,20 € |
| 5.040 | 1,20237 € | 6.059,94 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

