Lens 60° Wide Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18062_OLGA-WW

DigiKey Part Number
711-C18062_OLGA-WW-ND
Manufacturer
Manufacturer Product Number
C18062_OLGA-WW
Description
LENS 60DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens 60° Wide Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
30mm Dia
Manufacturer
Ledil
Optical Pattern
Wide
Packaging
Tray
Viewing Angle
60°
Part Status
Active
For Use With/Related Manufacturer
Bridgelux, Cree, Lumileds, Nichia
Type
Lens
Material
Acrylic
Number of LEDs
1
Mounting Type
Screw
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,27000 €3,27 €
661,96030 €129,38 €
1321,84129 €243,05 €
5281,65483 €873,75 €
1.0561,58236 €1.670,97 €
2.0461,52363 €3.117,35 €
5.0161,45762 €7.311,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €