
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tepcome | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,17039 € | 277,81 € |
| Unit Price without VAT: | 2,17039 € |
|---|---|
| Unit Price with VAT: | 2,58276 € |

