
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 80 | |
Lens Style | Round | |
Lens Size | 180mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 6,23174 € | 573,32 € |
| Unit Price without VAT: | 6,23174 € |
|---|---|
| Unit Price with VAT: | 7,41577 € |

