
C17830_STRADA-2X2-5050-SCL | |
|---|---|
DigiKey Part Number | 711-C17830_STRADA-2X2-5050-SCL-ND |
Manufacturer | |
Manufacturer Product Number | C17830_STRADA-2X2-5050-SCL |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
Category | Number of LEDs 4 |
Manufacturer Ledil | Lens Style Square with Irregular Top |
Series | Lens Size 50mm x 50mm |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Osram, Seoul |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

