Lens Clear Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17539_BARBARA-RZ-LENS2

DigiKey Part Number
711-C17539_BARBARA-RZ-LENS2-ND
Manufacturer
Manufacturer Product Number
C17539_BARBARA-RZ-LENS2
Description
LENS RND CLEAR ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Ledil
Number of LEDs
1
Series
Lens Style
Round with Domed Top
Packaging
Bag
Lens Size
26.5mm Dia
Part Status
Active
Material
Polycarbonate
Type
Lens
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
900,64644 €58,18 €
Manufacturers Standard Package
Unit Price without VAT:0,64644 €
Unit Price with VAT:0,76926 €