
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree, Lumileds, Luminus, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Press Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32927 € | 1.329,27 € |
| Unit Price without VAT: | 1,32927 € |
|---|---|
| Unit Price with VAT: | 1,58183 € |

