
C17485_STRADA-2X2-FS3-PC | |
|---|---|
DigiKey Part Number | 711-C17485_STRADA-2X2-FS3-PC-ND |
Manufacturer | |
Manufacturer Product Number | C17485_STRADA-2X2-FS3-PC |
Description | LENS CLR ASYMMETRICAL ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Adhesive, Screw |
Datasheet | Datasheet |
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Cree |
Part Status Active | Material Polycarbonate |
Type Lens | Mounting Type Adhesive, Screw |
Color Clear | Base Product Number |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,78113 € | 284,98 € |
| Unit Price without VAT: | 1,78113 € |
|---|---|
| Unit Price with VAT: | 2,11954 € |

