
C17445_STRADA-2X2-J1-PC | |
|---|---|
DigiKey Part Number | 711-C17445_STRADA-2X2-J1-PC-ND |
Manufacturer | |
Manufacturer Product Number | C17445_STRADA-2X2-J1-PC |
Description | STRADA-2X2-J1-PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Adhesive, Screw |
Datasheet | Datasheet |
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Lumileds, Osram |
Part Status Active | Material Polycarbonate |
Type Lens | Mounting Type Adhesive, Screw |
Color Clear | Base Product Number |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,47200 € | 24,72 € |
| 160 | 1,86725 € | 298,76 € |
| 640 | 1,68452 € | 1.078,09 € |
| 1.120 | 1,62632 € | 1.821,48 € |
| 2.080 | 1,57047 € | 3.266,58 € |
| 5.120 | 1,50278 € | 7.694,23 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

