
C17314_STRADELLA-8-HV-CSP-SCL | |
|---|---|
DigiKey Part Number | 711-C17314_STRADELLA-8-HV-CSP-SCL-ND |
Manufacturer | |
Manufacturer Product Number | C17314_STRADELLA-8-HV-CSP-SCL |
Description | MULTI-LENSSQUARE8 POS50.0MM (D)4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds, Nichia, Philips, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,80356 € | 288,57 € |
| Unit Price without VAT: | 1,80356 € |
|---|---|
| Unit Price with VAT: | 2,14624 € |

