
C17264_STRADELLA-HB-S-PC | |
|---|---|
DigiKey Part Number | 711-C17264_STRADELLA-HB-S-PC-ND |
Manufacturer | |
Manufacturer Product Number | C17264_STRADELLA-HB-S-PC |
Description | SINGLE LENSSQUARE1 POS13.9MM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 22° Medium Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Convex Top | |
Lens Size | 13.9mm x 13.9mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 22° | |
For Use With/Related Manufacturer | Osram | |
Material | Polycarbonate | |
Mounting Type | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73802 € | 738,02 € |
| Unit Price without VAT: | 0,73802 € |
|---|---|
| Unit Price with VAT: | 0,87824 € |

