
C17239_YASMEEN-70-M | |
|---|---|
DigiKey Part Number | 711-C17239_YASMEEN-70-M-ND |
Manufacturer | |
Manufacturer Product Number | C17239_YASMEEN-70-M |
Description | SINGLE LENSROUND1 POS37.7MM (D)6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 26°, 28° Medium Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 26°, 28° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 3,35610 € | 352,39 € |
| Unit Price without VAT: | 3,35610 € |
|---|---|
| Unit Price with VAT: | 3,99376 € |

