
C17238_YASMEEN-70-S | |
|---|---|
DigiKey Part Number | 711-C17238_YASMEEN-70-S-ND |
Manufacturer | |
Manufacturer Product Number | C17238_YASMEEN-70-S |
Description | SINGLE LENSROUND1 POS69.9MM (D)3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Spot Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Round with Concave Top |
Series | Lens Size 69.9mm Dia |
Packaging Tray | Optical Pattern Spot |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen |
Type Lens Only, Holder Required | Material Acrylic |
Color Clear | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 3,35610 € | 352,39 € |
| Unit Price without VAT: | 3,35610 € |
|---|---|
| Unit Price with VAT: | 3,99376 € |

