
C17237_YASMEEN-50-WW | |
|---|---|
DigiKey Part Number | 711-C17237_YASMEEN-50-WW-ND |
Manufacturer | |
Manufacturer Product Number | C17237_YASMEEN-50-WW |
Description | SINGLE LENSROUND1 POS49.9MM (D)2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 62° Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 62° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,39366 € | 268,09 € |
| Unit Price without VAT: | 2,39366 € |
|---|---|
| Unit Price with VAT: | 2,84846 € |

