
C17235_YASMEEN-50-M | |
|---|---|
DigiKey Part Number | 711-C17235_YASMEEN-50-M-ND |
Manufacturer | |
Manufacturer Product Number | C17235_YASMEEN-50-M |
Description | SINGLE LENSROUND1 POS49.9MM (D)2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 26°, 28° Medium Press Fit |
Datasheet | Datasheet |
Category | Lens Style Round with Concave Top |
Manufacturer Ledil | Lens Size 49.9mm Dia |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 26°, 28° |
Part Status Active | For Use With/Related Manufacturer Citizen |
Type Lens Only, Holder Required | Material Acrylic |
Color Clear | Mounting Type Press Fit |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,36393 € | 264,76 € |
| Unit Price without VAT: | 2,36393 € |
|---|---|
| Unit Price with VAT: | 2,81308 € |

