
C17221_STRADELLA-8-HV-CSP-LN1 | |
|---|---|
DigiKey Part Number | 711-C17221_STRADELLA-8-HV-CSP-LN1-ND |
Manufacturer | |
Manufacturer Product Number | C17221_STRADELLA-8-HV-CSP-LN1 |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Multiple Top | |
Lens Size | 49.49mm x 49.49mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Philips | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,78113 € | 284,98 € |
| Unit Price without VAT: | 1,78113 € |
|---|---|
| Unit Price with VAT: | 2,11954 € |

