MFR Recommended

Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Lens Size 283.6mm x 43mm |
Packaging Box | Optical Pattern Asymmetrical |
Part Status Discontinued at DigiKey | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung, Tridonic |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17169_LINNEA-GC2-ZT25 | Ledil | 0 | 711-F17169_LINNEA-GC2-ZT25-ND | 4,52875 € | MFR Recommended |


