
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 283.6mm x 43mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

