Lens Clear 110° Wide Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17164_LINNEA-GC2-110

DigiKey Part Number
711-C17164_LINNEA-GC2-110-ND
Manufacturer
Manufacturer Product Number
C17164_LINNEA-GC2-110
Description
LENS CLEAR 110DEG WIDE SNAP-IN
Customer Reference
Detailed Description
Lens Clear 110° Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
283.6mm x 43mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
110°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Samsung, Tridonic
Material
Acrylic
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,61000 €5,61 €
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €