
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Lens Style | Rectangle | |
Lens Size | 567.2mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Osram, Philips, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Press Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 5,11931 € | 368,59 € |
| Unit Price without VAT: | 5,11931 € |
|---|---|
| Unit Price with VAT: | 6,09198 € |

