
Category | Style/Size Round, 70mm |
Manufacturer Ledil | Optical Pattern Wide |
Series | For Use With/Related Manufacturer Bridgelux, Cree, Citizen, Samsung, Seoul |
Packaging Box | Viewing Angle 60° |
Part Status Active | Mounting Type Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,18850 € | 218,85 € |
| Unit Price without VAT: | 2,18850 € |
|---|---|
| Unit Price with VAT: | 2,60432 € |

