
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Cree, Citizen, Samsung, Seoul | |
Viewing Angle | 24° | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 25 | 2,62920 € | 65,73 € |
| 100 | 2,30470 € | 230,47 € |
| 500 | 2,04008 € | 1.020,04 € |
| 1.000 | 1,95402 € | 1.954,02 € |
| 2.000 | 1,88122 € | 3.762,44 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

