
C16867_DAISY-2X2-W | |
|---|---|
DigiKey Part Number | 711-C16867_DAISY-2X2-W-ND |
Manufacturer | |
Manufacturer Product Number | C16867_DAISY-2X2-W |
Description | LENS CLEAR 50DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 50° Wide Screw |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 40mm x 40mm |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | For Use With/Related Manufacturer AUDAX, Cree, Lumileds, MST, Nichia, Samsung |
Type Lens Only, Holder Required | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,72473 € | 318,88 € |
| Unit Price without VAT: | 0,72473 € |
|---|---|
| Unit Price with VAT: | 0,86243 € |

