
C16862_DAISY-2X2-WW | |
|---|---|
DigiKey Part Number | 711-C16862_DAISY-2X2-WW-ND |
Manufacturer | |
Manufacturer Product Number | C16862_DAISY-2X2-WW |
Description | LENS MILKY 50DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Milky 50° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Milky | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 40mm x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 50° | |
For Use With/Related Manufacturer | AUDAX, MST, Nichia, Samsung | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,72473 € | 318,88 € |
| Unit Price without VAT: | 0,72473 € |
|---|---|
| Unit Price with VAT: | 0,86243 € |

