
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 32° | |
For Use With/Related Manufacturer | Cree | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,48300 € | 24,83 € |
| 160 | 1,87575 € | 300,12 € |
| 640 | 1,69219 € | 1.083,00 € |
| 1.120 | 1,63372 € | 1.829,77 € |
| 2.080 | 1,57762 € | 3.281,45 € |
| 5.120 | 1,50962 € | 7.729,25 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

