
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 14° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Seoul, Samsung, XICATO | |
Material | Acrylic | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 $ | 9,38 $ |
| 33 | 6,40818 $ | 211,47 $ |
| 132 | 5,75924 $ | 760,22 $ |
| 528 | 5,29366 $ | 2.795,05 $ |
| 1.023 | 5,12082 $ | 5.238,60 $ |
| Unit Price without VAT: | 9,38000 $ |
|---|---|
| Unit Price with VAT: | 11,16220 $ |





