
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 22° |
Part Status Active | For Use With/Related Manufacturer Lumileds |
Type Lens | Material Polycarbonate |
Color Clear | Mounting Type Screw |
Number of LEDs 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,78113 € | 284,98 € |
| Unit Price without VAT: | 1,78113 € |
|---|---|
| Unit Price with VAT: | 2,11954 € |

