Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16280_STRADA-2X2CSP-T3

DigiKey Part Number
711-1599-ND
Manufacturer
Manufacturer Product Number
C16280_STRADA-2X2CSP-T3
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
50mm x 50mm
Series
Optical Pattern
Asymmetrical
Packaging
Tray
For Use With/Related Manufacturer
Nichia, Seoul
Part Status
Active
Material
Acrylic
Type
Lens
Mounting Type
Screw
Color
Clear
Base Product Number
Number of LEDs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,45200 €24,52 €
1601,85244 €296,39 €
6401,67114 €1.069,53 €
1.1201,61341 €1.807,02 €
2.0801,55800 €3.240,64 €
5.1201,49085 €7.633,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €