Lens Clear Elliptical/Oval
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16156_STRADELLA-16-HB-O

DigiKey Part Number
711-1521-ND
Manufacturer
Manufacturer Product Number
C16156_STRADELLA-16-HB-O
Description
LENS CLEAR ELLIPTICAL/OVAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Elliptical/Oval
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
16
Manufacturer
Ledil
Lens Style
Square with Domed Top
Series
Lens Size
49.5mm x 49.5mm
Packaging
Bulk
Optical Pattern
Elliptical/Oval
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds
Type
Lens
Material
Acrylic
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1601,78113 €284,98 €
Manufacturers Standard Package
Unit Price without VAT:1,78113 €
Unit Price with VAT:2,11954 €