
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Optical Pattern Flood |
Packaging Tray | Viewing Angle 123°, 125° |
Part Status Active | For Use With/Related Manufacturer Cree, Osram |
Type Lens | Material Polycarbonate |
Color Clear | Mounting Type Screw |
Number of LEDs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,47200 € | 24,72 € |
| 160 | 1,86725 € | 298,76 € |
| 640 | 1,68452 € | 1.078,09 € |
| 1.120 | 1,62632 € | 1.821,48 € |
| 2.080 | 1,57047 € | 3.266,58 € |
| 5.120 | 1,50278 € | 7.694,23 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

