
C16042_STRADELLA-8-HB-W-PC | |
|---|---|
DigiKey Part Number | 711-C16042_STRADELLA-8-HB-W-PC-ND |
Manufacturer | |
Manufacturer Product Number | C16042_STRADELLA-8-HB-W-PC |
Description | LENS ARRAYRECTANG8 POS49,5+49,5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Wide Screw |
Datasheet | Datasheet |
Category | Number of LEDs 8 |
Manufacturer Ledil | Lens Style Square with Multiple Top |
Series | Lens Size 49.5mm x 49.5mm |
Packaging Tray | Optical Pattern Wide |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia, Osram |
Type Lens | Material Polycarbonate |
Color Clear | Mounting Type Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,79538 € | 287,26 € |
| Unit Price without VAT: | 1,79538 € |
|---|---|
| Unit Price with VAT: | 2,13650 € |

