
C16039_STRADELLA-8-T3-PC | |
|---|---|
DigiKey Part Number | 711-C16039_STRADELLA-8-T3-PC-ND |
Manufacturer | |
Manufacturer Product Number | C16039_STRADELLA-8-T3-PC |
Description | LENS ARRAYRECTANG8 POS49,5+49,5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Medium Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 49.5mm x 49.5mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Osram, Samsung, Seoul | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,80356 € | 288,57 € |
| Unit Price without VAT: | 1,80356 € |
|---|---|
| Unit Price with VAT: | 2,14624 € |

